- RS Stock No.:
- 918-6787
- Mfr. Part No.:
- 849121RS
- Manufacturer:
- GCE
Discontinued product
- RS Stock No.:
- 918-6787
- Mfr. Part No.:
- 849121RS
- Manufacturer:
- GCE
Technical data sheets
Legislation and Compliance
Product Details
GCE Welding Hose Propane / Butane
GCE welding rubber hose is for use with propane / butane in the cutting and welding process. A hard wearing rubber hose that is resistant to welding gases. The rubber hose is also suitable for use with LPG, MPS and CNG gas.
FEATURES and BENEFITS:
Propane /Butane hose
Resistant to LPG Liquid Petroleum Gas, MPS Methylacetylene propadiene Gas, CNG Compressed Natural Gas
Reinforced high tensile synthetic textile
Inner tube – synthetic rubber
Colour – Orange
External cover is synthetic rubber
Abrasion and weather resistant
Non return valve in the outlet
Working pressure 20 bar
Bursting pressure 60 bar
Temperature range -20°C to +60°c
Safety factor 3:1
Hose – ISO 3821
Hose assembly – EN 1256
Propane /Butane hose
Resistant to LPG Liquid Petroleum Gas, MPS Methylacetylene propadiene Gas, CNG Compressed Natural Gas
Reinforced high tensile synthetic textile
Inner tube – synthetic rubber
Colour – Orange
External cover is synthetic rubber
Abrasion and weather resistant
Non return valve in the outlet
Working pressure 20 bar
Bursting pressure 60 bar
Temperature range -20°C to +60°c
Safety factor 3:1
Hose – ISO 3821
Hose assembly – EN 1256
Standards
Hose – ISO 3821
Hose assembly – EN 1256
Hose assembly – EN 1256
Specifications
Attribute | Value |
---|---|
For Use With | Propane |