Ezurio Bluetooth Adapter USB -30 km, Class 1 4.0
- RS Stock No.:
- 210-0889
- Mfr. Part No.:
- BRBLU03-010A0
- Manufacturer:
- Ezurio
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€66.71
(exc. VAT)
€82.05
(inc. VAT)
Last RS stock
- Plus 6 unit(s) shipping from 09 November 2026
- Final 50 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 - 49 | €66.71 |
| 50 + | €65.84 |
*price indicative
- RS Stock No.:
- 210-0889
- Mfr. Part No.:
- BRBLU03-010A0
- Manufacturer:
- Ezurio
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
| Brand | Ezurio | |
| Product Type | Bluetooth Adapter | |
| Interface Type | USB | |
| Sub Type | Adapter | |
| Bluetooth Version | 4.0 | |
| Supported Frequency Bands | 2.4GHz | |
| Speed Class Rating | Class 1 | |
| Maximum Data Transfer Rate | 3Mbps | |
| Standards/Approvals | RoHS | |
| Range | 30 km | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Product Type Bluetooth Adapter | ||
Interface Type USB | ||
Sub Type Adapter | ||
Bluetooth Version 4.0 | ||
Supported Frequency Bands 2.4GHz | ||
Speed Class Rating Class 1 | ||
Maximum Data Transfer Rate 3Mbps | ||
Standards/Approvals RoHS | ||
Range 30 km | ||
- COO (Country of Origin):
- CN
The Laird Connectivity USB adapter contains a fully compliant Bluetooth HCI interface enabling it to run with any approved Bluetooth protocol stack.
Best in class range, providing open field connectivity in excess of 300 metres
A full industrial operating temperature range of -40°C to +85°C
Low power
Lead free
Related links
- Ezurio Bluetooth Adapter USB -30 km, Class 1.5 4.0
- Silicon Labs Bluetooth Dongle USB -30 km, Class 4 4.0
- Ezurio Bluetooth Adapter USB, Class 1.5 4.0
- Ezurio Bluetooth Dongle USB, Class 1 4.0 + EDR
- StarTech.com Bluetooth Adapter Bluetooth Class 1 EDR Wireless Dongle 4.0
- StarTech.com Bluetooth Adapter USB 2.0 -100 m, Class 1 2.1
- Trendnet Bluetooth Adapter USB 2.0 -100 m, Class I Bluetooth 5.0 5.0
- Edimax Bluetooth Adapter USB -40 m EDR 5.0