ConnectBlue RS232 Bluetooth Adapter
- RS Stock No.:
- 765-8987
- Mfr. Part No.:
- cB-ACC-26
- Manufacturer:
- ConnectBlue
Stock information currently inaccessible
- RS Stock No.:
- 765-8987
- Mfr. Part No.:
- cB-ACC-26
- Manufacturer:
- ConnectBlue
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ConnectBlue | |
| Interface | RS232 | |
| Type | Kit | |
| Select all | ||
|---|---|---|
Brand ConnectBlue | ||
Interface RS232 | ||
Type Kit | ||
- COO (Country of Origin):
- SE
Related links
- Ohaus Bluetooth Adapter Bluetooth
- Bluetooth Adapters
- StarTech.com Bluetooth Adapter Bluetooth Class 1 EDR Wireless Dongle 4.0
- Ezurio Bluetooth Adapter USB, Class 1.5 4.0
- StarTech.com Bluetooth Adapter USB 2.0 -100 m, Class 1 2.1
- Wurth Elektronik Bluetooth Adapter -300, 450 m 5.0
- Trendnet Bluetooth Adapter USB 2.0 -100 m, Class I Bluetooth 5.0 5.0
- Edimax Bluetooth Adapter USB -40 m EDR 5.0
