Microchip RNBD451PE-I110 Bluetooth Modules 5.2

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€3.85

(exc. VAT)

€4.74

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 71€3.85
72 +€3.62

*price indicative

RS Stock No.:
765-475
Mfr. Part No.:
RNBD451PE-I110
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Bluetooth Modules

Bluetooth Version

5.2

Maximum Output Power

15dBm

Data Rate

2Mbps

Receiver Sensitivity

102dBm

Frequency

2.48GHz

Interface Type

UART

Minimum Supply Voltage

3.6V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

RNBD

Standards/Approvals

UKCA

COO (Country of Origin):
TH
The Microchip Bluetooth Low Energy Module is designed to enable Bluetooth 5.2 connectivity in various applications. It offers a complete solution that integrates a baseband controller and stack with an easy-to-use UART command interface.

Fully RF-certified for reliable Bluetooth Low Energy implementation

Supports over-the-air remote configuration and firmware updates

Compact design facilitates seamless integration into diverse applications

Equipped with built-in security features to enhance data integrity

Offers multiple GPIOs for flexible connectivity options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy