Silicon Labs BGM111A256V1 Bluetooth Chip 4.1, 4.2
- RS Stock No.:
- 169-0140
- Mfr. Part No.:
- BGM111A256V1
- Manufacturer:
- Silicon Labs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-0140
- Mfr. Part No.:
- BGM111A256V1
- Manufacturer:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Bluetooth Class | Class 1 | |
| Bluetooth Version | 4.1, 4.2 | |
| Maximum Output Power | 8dBm | |
| Receiver Sensitivity | -93dBm | |
| Supported Bus Interfaces | I2C, SPI, UART | |
| Supported I/O Interfaces | Serial | |
| Dimensions | 15 x 13 x 2.2mm | |
| Height | 2.2mm | |
| Length | 15mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 13mm | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Bluetooth Class Class 1 | ||
Bluetooth Version 4.1, 4.2 | ||
Maximum Output Power 8dBm | ||
Receiver Sensitivity -93dBm | ||
Supported Bus Interfaces I2C, SPI, UART | ||
Supported I/O Interfaces Serial | ||
Dimensions 15 x 13 x 2.2mm | ||
Height 2.2mm | ||
Length 15mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 13mm | ||
- COO (Country of Origin):
- CN
Related links
- Microchip BM20SPKS1NBC-0001AA Bluetooth Chip 4.1
- Microchip RN4020-V/RM Bluetooth Chip 4.1
- LM Technologies LM930-0635 Bluetooth Chip 4.1
- Microchip RN4020-V/RMBEC133 Bluetooth Chip 4.1
- Microchip RN4020-V/RM123 Bluetooth Chip 4.1
- Silicon Labs BGM113A256V2 Bluetooth Chip 2.0, 4.1
- TDK 2.2 μH ±30% Wire-Wound 4.1 (Temperature) A, 4.2
- Panasonic ENW89823A4KF Bluetooth Chip 4.2
