Microchip BM64SPKS1MC1-00M2AA Bluetooth Module 5.0
- RS Stock No.:
- 198-1200
- Mfr. Part No.:
- BM64SPKS1MC1-00M2AA
- Manufacturer:
- Microchip
Subtotal (1 tray of 56 units)*
€914.59
(exc. VAT)
€1,124.93
(inc. VAT)
Last RS stock
- Final 56 unit(s), ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 56 + | €16.332 | €914.59 |
*price indicative
- RS Stock No.:
- 198-1200
- Mfr. Part No.:
- BM64SPKS1MC1-00M2AA
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Bluetooth Class | Class 1, Class 2 | |
| Product Type | Bluetooth Module | |
| Bluetooth Version | 5.0 | |
| Data Rate | 1Mbps | |
| Maximum Output Power | 15dBm | |
| Receiver Sensitivity | -90dBm | |
| Frequency | 2.48GHz | |
| Interface Type | USB | |
| Minimum Supply Voltage | 3.2V | |
| Maximum Supply Voltage | 4.2V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 15mm | |
| Series | BM64 | |
| Standards/Approvals | No | |
| Length | 32mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Bluetooth Class Class 1, Class 2 | ||
Product Type Bluetooth Module | ||
Bluetooth Version 5.0 | ||
Data Rate 1Mbps | ||
Maximum Output Power 15dBm | ||
Receiver Sensitivity -90dBm | ||
Frequency 2.48GHz | ||
Interface Type USB | ||
Minimum Supply Voltage 3.2V | ||
Maximum Supply Voltage 4.2V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Width 15mm | ||
Series BM64 | ||
Standards/Approvals No | ||
Length 32mm | ||
The Microchip BM64 is a Bluetooth certified module which is stereo as well as audio. This Bluetooth SIG certified module provides a complete wireless solution with Bluetooth stack, integrated antenna, and worldwide radio certifications in a Compact surface mount package.
On-board Bluetooth Stack
USB firmware upgrade supported
Supports both digital audio I2S format and analog audio output
RoHS compliant
Ideal for portable battery-operated devices
Internal battery regulator circuitry
On-board antenna
Related links
- Microchip BM64SPKS1MC1-00M2AA Bluetooth Module 5.0
- Microchip BM64SPKS1MC1-0003AA Bluetooth Module 5.0
- Microchip Bluetooth Module 5.0
- Microchip BM70BLES1FC2-0B05BA Bluetooth Module 5.0
- Microchip BM70BLE01FC2-0B05BA Bluetooth Module 5.0
- Microchip BM64SPKS1MC2-0003AA Bluetooth Module 5.0
- Microchip BM83SM1-00TA Bluetooth Module 5.0
- Microchip ATWINC3400-MR210UA143 Bluetooth Module 5.0
