Wurth Elektronik 2608011124000 Bluetooth Module 4.2
- RS Stock No.:
- 205-9926
- Distrelec Article No.:
- 303-76-167
- Mfr. Part No.:
- 2608011124000
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€14.20
(exc. VAT)
€17.47
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €14.20 |
| 10 + | €13.85 |
*price indicative
- RS Stock No.:
- 205-9926
- Distrelec Article No.:
- 303-76-167
- Mfr. Part No.:
- 2608011124000
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Bluetooth Class | Class 2 | |
| Product Type | Bluetooth Module | |
| Bluetooth Version | 4.2 | |
| Data Rate | 1Mbps | |
| Maximum Output Power | 3dBm | |
| Receiver Sensitivity | -96dBm | |
| Frequency | 2.48GHz | |
| Interface Type | UART | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 3.4mm | |
| Series | 2608011024 | |
| Length | 7.2mm | |
| Height | 11mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Bluetooth Class Class 2 | ||
Product Type Bluetooth Module | ||
Bluetooth Version 4.2 | ||
Data Rate 1Mbps | ||
Maximum Output Power 3dBm | ||
Receiver Sensitivity -96dBm | ||
Frequency 2.48GHz | ||
Interface Type UART | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 3.4mm | ||
Series 2608011024 | ||
Length 7.2mm | ||
Height 11mm | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik Proteus-I bluetooth smart 4.2 module used integrated PCB antenna with UART interface and has 2 I/O ports. It used 39 radio channel and has 115.2 kbps of bitrate value. Its linof sight value is 50 m and used frequency up to 2402 MHz
Operating temperature -40 up to +85 °C
Related links
- Wurth Elektronik 2608011124000 Bluetooth Module 4.2
- Wurth Elektronik 2608011024000 Bluetooth Module 4.2
- STMicroelectronics BLUENRG-M0A Bluetooth Module 4.2
- Infineon CYBLE-224116-01 Bluetooth Module 4.2
- Microchip RN4678-V/RM124 Bluetooth Module 4.2
- Microchip RN4678APL-V/RM124 Bluetooth Module 4.2
- STMicroelectronics BLUENRG-M0L Bluetooth Module 4.2
- Infineon CYBLE-222014-01 Bluetooth Module 4.2
