Ezurio 451-00002 Bluetooth Module 5.1
- RS Stock No.:
- 210-0841
- Mfr. Part No.:
- 451-00002
- Manufacturer:
- Ezurio
Subtotal (1 reel of 1000 units)*
€11,340.00
(exc. VAT)
€13,950.00
(inc. VAT)
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €11.34 | €11,340.00 |
*price indicative
- RS Stock No.:
- 210-0841
- Mfr. Part No.:
- 451-00002
- Manufacturer:
- Ezurio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Product Type | Bluetooth Module | |
| Bluetooth Class | Class B | |
| Bluetooth Version | 5.1 | |
| Data Rate | 2Mbps | |
| Maximum Output Power | 8dBm | |
| Receiver Sensitivity | -95dBm | |
| Frequency | 2.4GHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.2mm | |
| Length | 15mm | |
| Width | 10mm | |
| Standards/Approvals | No | |
| Series | 451-00002 | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Product Type Bluetooth Module | ||
Bluetooth Class Class B | ||
Bluetooth Version 5.1 | ||
Data Rate 2Mbps | ||
Maximum Output Power 8dBm | ||
Receiver Sensitivity -95dBm | ||
Frequency 2.4GHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 2.2mm | ||
Length 15mm | ||
Width 10mm | ||
Standards/Approvals No | ||
Series 451-00002 | ||
- COO (Country of Origin):
- CN
The Laird Connectivity Bluetooth v5 / 802.15.4 / NFC module – External antenna. BL654 Series module is integrated with OEMs enablement of Bluetooth Low Energy (BLE) v5.1 and thread (802.15.4) to small, portable, power-conscious devices.
802.15.4 (Thread) radio support
Multiple programming options
Ultra-low power consumption
Related links
- Ezurio 451-00002 Bluetooth Module 5.1
- Ezurio 455-00002 Bluetooth Module 5.1
- Ezurio 451-00004 Bluetooth Module 5.1
- Ezurio 451-00001 Bluetooth Module 5.1
- Ezurio 453-00021R Bluetooth Module 5.1
- Ezurio 453-00041-K1 Bluetooth Module 5.1
- Ezurio 453-00041C Bluetooth Module 5.1
- Ezurio 453-00059C Bluetooth Module 5.1
