Ezurio 453-00039C Bluetooth Module 5.1

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€19.08

(exc. VAT)

€23.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 48€9.54€19.08-
50 - 198€9.295€18.592%
200 +€9.06€18.125%

*price indicative

Packaging Options:
RS Stock No.:
210-0867
Mfr. Part No.:
453-00039C
Manufacturer:
Ezurio
Find similar products by selecting one or more attributes.
Select all

Brand

Ezurio

Product Type

Bluetooth Module

Bluetooth Class

Class B

Bluetooth Version

5.1

Maximum Output Power

8dBm

Data Rate

2Mbps

Receiver Sensitivity

-96dBm

Frequency

2.4GHz

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Height

2.2mm

Series

453-00039R

Width

10mm

Standards/Approvals

No

Length

15mm

COO (Country of Origin):
TW
The Laird Connectivity BLE module with an integrated antenna (Tape/Reel). BL653 Series module is integrated with OEMs enablement of Bluetooth Low Energy (BLE) v5.1 and thread (802.15.4) to small, portable, power-conscious devices.

802.15.4 (Thread) radio support

Multiple programming options

No external components required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy