Ezurio BL652-SA-01-T/R Bluetooth Module 5.0
- RS Stock No.:
- 210-0885
- Mfr. Part No.:
- BL652-SA-01-T/R
- Manufacturer:
- Ezurio
Subtotal (1 unit)*
€8.61
(exc. VAT)
€10.59
(inc. VAT)
In Stock
- Plus 147 unit(s) shipping from 09 November 2026
- Plus 861 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.61 |
*price indicative
- RS Stock No.:
- 210-0885
- Mfr. Part No.:
- BL652-SA-01-T/R
- Manufacturer:
- Ezurio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Product Type | Bluetooth Module | |
| Bluetooth Class | Class 2 | |
| Bluetooth Version | 5.0 | |
| Maximum Output Power | 4dBm | |
| Data Rate | 1Mbps | |
| Receiver Sensitivity | -96dBm | |
| Frequency | 2.48GHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 14mm | |
| Height | 2.1mm | |
| Standards/Approvals | No | |
| Series | BL652 | |
| Width | 10mm | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Product Type Bluetooth Module | ||
Bluetooth Class Class 2 | ||
Bluetooth Version 5.0 | ||
Maximum Output Power 4dBm | ||
Data Rate 1Mbps | ||
Receiver Sensitivity -96dBm | ||
Frequency 2.48GHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 14mm | ||
Height 2.1mm | ||
Standards/Approvals No | ||
Series BL652 | ||
Width 10mm | ||
- COO (Country of Origin):
- VN
The Laird Connectivity Intelligent BTv5.0 Module featuring smart BASIC with internal antenna. BL652 Series module is designed to enable OEMs to add single-mode Bluetooth Low Energy (BLE) v5.0 to small, portable, power-conscious devices.
smart BASIC programming language or Nordic SDK
External or internal antennas
Ultra-low power consumption
Related links
- Ezurio BL652-SA-01-T/R Bluetooth Module 5.0
- Ezurio BL652-SA Bluetooth Module 5.0
- Ezurio BT860-SA-T/R Bluetooth Module 5.0
- Ezurio BL652-SC Bluetooth Module 5.0
- Ezurio DVK-BL652-SA Bluetooth Module 5.0
- Ezurio BT850-SA Bluetooth Module 5.0
- Ezurio DVK-BT860-SA Bluetooth Module 5.0
- Osram QBM-D4I-LS/PD-LI-R Bluetooth Module
