STMicroelectronics BLUENRG-345AC Bluetooth SoC 5.2
- RS Stock No.:
- 216-7847
- Mfr. Part No.:
- BLUENRG-345AC
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 216-7847
- Mfr. Part No.:
- BLUENRG-345AC
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Bluetooth SoC | |
| Bluetooth Version | 5.2 | |
| Bluetooth Class | Class 1 | |
| Data Rate | 2 Mbps | |
| Frequency | 2.4 GHz | |
| Height | 1 mm | |
| Length | 5.1 mm | |
| Maximum Operating Temperature | 105 °C | |
| Maximum Output Power | 8 dBm | |
| Maximum Supply Voltage | 3.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 1.7 V | |
| Receiver Sensitivity | -97 dBm | |
| Series | BlueNRG-LP | |
| Standards/Approvals | No | |
| Width | 5.1 mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Bluetooth SoC | ||
Bluetooth Version 5.2 | ||
Bluetooth Class Class 1 | ||
Data Rate 2 Mbps | ||
Frequency 2.4 GHz | ||
Height 1 mm | ||
Length 5.1 mm | ||
Maximum Operating Temperature 105 °C | ||
Maximum Output Power 8 dBm | ||
Maximum Supply Voltage 3.6 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 1.7 V | ||
Receiver Sensitivity -97 dBm | ||
Series BlueNRG-LP | ||
Standards/Approvals No | ||
Width 5.1 mm | ||
The STMicroelectronics BLUENRG-345AC Programmable Bluetooth® Low Energy wireless SoC embeds STMicroelectronicss state-of-art 2.4 GHz RF radio IPs combining unparalleled performance with extremely long-battery lifetime.
Low Energy system-on-chip
Ultra-low power radio performance
Supply and reset management
On-chip non-volatile Flash memory
Related links
- STMicroelectronics Bluetooth SoC 5.2
- STMicroelectronics BLUENRG-332VT Bluetooth SoC 5.3
- STMicroelectronics BLUENRG-355MT Bluetooth Chip 5.2
- STMicroelectronics BLUENRG-232NS Bluetooth Module 5.2
- STMicroelectronics BLUENRG-132S Bluetooth Module 5.2
- STMicroelectronics BLUENRG-332AT Bluetooth Module 5.3
- STMicroelectronics BLUENRG-M0L Bluetooth Module 4.2
- STMicroelectronics BLUENRG-M2SP Bluetooth Module 5.0
