Panasonic ENW89857A1KF Bluetooth Module 5.0
- RS Stock No.:
- 224-0567
- Mfr. Part No.:
- ENW89857A1KF
- Manufacturer:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 224-0567
- Mfr. Part No.:
- ENW89857A1KF
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Bluetooth Module | |
| Bluetooth Version | 5.0 | |
| Data Rate | 2Mbps | |
| Maximum Output Power | 8dBm | |
| Receiver Sensitivity | -95dBm | |
| Frequency | 2.4GHz | |
| Interface Type | USB 2.0 | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 2mm | |
| Length | 15.6mm | |
| Standards/Approvals | No | |
| Width | 8.7mm | |
| Series | PAN1781 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Bluetooth Module | ||
Bluetooth Version 5.0 | ||
Data Rate 2Mbps | ||
Maximum Output Power 8dBm | ||
Receiver Sensitivity -95dBm | ||
Frequency 2.4GHz | ||
Interface Type USB 2.0 | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 2mm | ||
Length 15.6mm | ||
Standards/Approvals No | ||
Width 8.7mm | ||
Series PAN1781 | ||
- COO (Country of Origin):
- SK
The PAN1781 is a Bluetooth 5 Low Energy (LE) module based on the Nordic nRF52820 single chip controller. With the Cortex® M4 processor, 32 kB RAM, and the built-in 256 kB flash memory, the PAN1781 can easily be used in standalone mode, thereby eliminating the need for an external processor, saving complexity, space, and cost. In addition the ultra-low current consumption of the PAN1781 makes the module an ideal choice for battery powered devices. The PAN1781 also supports angle of arrival (AoA) and angle of departure (AoD) direction finding using Bluetooth.
Related links
- Panasonic ENW89857A1KF Bluetooth Module 5.0
- Panasonic ENW89852A1KF Bluetooth Module 5.0
- Panasonic ENW89854A1KF Bluetooth Module 5.0
- Panasonic ENW89854A3KF Bluetooth Module 5.0
- Microchip BM70BLES1FC2-0B05BA Bluetooth Module 5.0
- Microchip BM70BLE01FC2-0B05BA Bluetooth Module 5.0
- STMicroelectronics BLUENRG-M2SA Bluetooth Module 5.0
- Microchip BM64SPKS1MC1-0003AA Bluetooth Module 5.0
