DFRobot DFR0781 Bluetooth Module 5.0
- RS Stock No.:
- 247-3227
- Mfr. Part No.:
- DFR0781
- Manufacturer:
- DFRobot
Subtotal (1 unit)*
€3.28
(exc. VAT)
€4.03
(inc. VAT)
In Stock
- 70 unit(s) ready to ship from another location
- Plus 108 unit(s) shipping from 21 December 2026
- Plus 108 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.28 |
*price indicative
- RS Stock No.:
- 247-3227
- Mfr. Part No.:
- DFR0781
- Manufacturer:
- DFRobot
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DFRobot | |
| Bluetooth Class | Class 2 | |
| Product Type | Bluetooth Module | |
| Bluetooth Version | 5.0 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DFRobot | ||
Bluetooth Class Class 2 | ||
Product Type Bluetooth Module | ||
Bluetooth Version 5.0 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The DFRobot Bluetooth module features Bluetooth/U-disk/TF-card playback, and Bluetooth call function, supporting simple and clear serial port control function, BLE pass-through, and SPP pass-through functions. The highlight of this product is the dual-mode Bluetooth, which also means that it can run the Bluetooth audio playback and data transmission at the same time, greatly reducing the development difficulty of embedded Bluetooth in other products.
16-bit stereo DAC with headphone amplifier, SNR >= 95dB
Support MP3, WAV, WMA, FLAC, AAC, APE format decoding
Support 128G U-disk and TF card, breakpoint memory and track memory functions
Support Bluetooth audio transmission, connect with mobile for music transmission, support play, pause, up and down switch
Related links
- DFRobot DFR0782 Bluetooth Module 5.0
- Microchip Bluetooth Module 5.0
- Microchip BM70BLES1FC2-0B05BA Bluetooth Module 5.0
- Microchip BM70BLE01FC2-0B05BA Bluetooth Module 5.0
- Ezurio BL652-SC Bluetooth Module 5.0
- Microchip RN4871-I/RM140 Bluetooth Module 5.0
- Panasonic ENW89857A1KF Bluetooth Module 5.0
- STMicroelectronics BLUENRG-M2SA Bluetooth Module 5.0
