Infineon CYBT-213043-02 Bluetooth Module 5.0
- RS Stock No.:
- 260-1016
- Mfr. Part No.:
- CYBT-213043-02
- Manufacturer:
- Infineon
Subtotal (1 reel of 500 units)*
€2,357.00
(exc. VAT)
€2,899.00
(inc. VAT)
Temporarily out of stock
- Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €4.714 | €2,357.00 |
*price indicative
- RS Stock No.:
- 260-1016
- Mfr. Part No.:
- CYBT-213043-02
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Bluetooth Module | |
| Bluetooth Class | Class 2 | |
| Bluetooth Version | 5.0 | |
| Maximum Output Power | 4dBm | |
| Data Rate | 2Mbps | |
| Receiver Sensitivity | -92dBm | |
| Frequency | 96MHz | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 0.8mm | |
| Length | 12mm | |
| Width | 16.61mm | |
| Standards/Approvals | ISED, CE, MIC, FCC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Bluetooth Module | ||
Bluetooth Class Class 2 | ||
Bluetooth Version 5.0 | ||
Maximum Output Power 4dBm | ||
Data Rate 2Mbps | ||
Receiver Sensitivity -92dBm | ||
Frequency 96MHz | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Height 0.8mm | ||
Length 12mm | ||
Width 16.61mm | ||
Standards/Approvals ISED, CE, MIC, FCC | ||
The Infineon Bluetooth Modules enables the evaluation of SIG mesh functionality using the Bluetooth 5.0 module which is an integrated, fully-certified, programmable dual-mode Bluetooth module with Bluetooth mesh support designed to reduce time-to-market.
User switch
Power measurement jumper
Coin cell battery holder
Related links
- Infineon CYBT-213043-02 Bluetooth Module 5.0
- Infineon CYBT-413034-02 Bluetooth Module 5.0
- Infineon CYBT-483039-02 Bluetooth Module 5.0
- Infineon CYBT-243053-02 Bluetooth Module 5.0
- Infineon CYBLE-343072-02 Bluetooth Module 5.0
- Infineon CYBLE-416045-02 Bluetooth Module 5.0
- Infineon CYBT-343151-02 Bluetooth Chip 5.0
- Infineon CYW920829M2EVK-02 Bluetooth Module 3.8V
