Infineon CYBT-243053-02 Bluetooth Module 5.0

Subtotal (1 reel of 500 units)*

€2,730.50

(exc. VAT)

€3,358.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€5.461€2,730.50

*price indicative

RS Stock No.:
260-1018
Mfr. Part No.:
CYBT-243053-02
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Bluetooth Class

Class 2

Product Type

Bluetooth Module

Bluetooth Version

5.0

Data Rate

2Mbps

Maximum Output Power

4dBm

Receiver Sensitivity

-92dBm

Frequency

96MHz

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Standards/Approvals

FCC, ISED, CE, MIC

Length

12mm

Width

16.61mm

Height

1.7mm

The Infineon Bluetooth Modules enables the evaluation of SIG mesh functionality using the Bluetooth 5.0 module which is an integrated, fully-certified, programmable dual-mode Bluetooth module with Bluetooth mesh support designed to reduce time-to-market.

External headers for debugging and connectivity

Power measurement jumper

Coin cell battery holder

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy