STMicroelectronics STM32WB1MMCH6TR Bluetooth Module 5.3
- RS Stock No.:
- 275-1349
- Mfr. Part No.:
- STM32WB1MMCH6TR
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 275-1349
- Mfr. Part No.:
- STM32WB1MMCH6TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Bluetooth Module | |
| Bluetooth Class | 5.3 | |
| Bluetooth Version | 5.3 | |
| Maximum Output Power | 5.5dBm | |
| Receiver Sensitivity | -96dBm | |
| Frequency | 2400MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS, ISED, FCC, JRF, CE, UKCA | |
| Series | STM | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Bluetooth Module | ||
Bluetooth Class 5.3 | ||
Bluetooth Version 5.3 | ||
Maximum Output Power 5.5dBm | ||
Receiver Sensitivity -96dBm | ||
Frequency 2400MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS, ISED, FCC, JRF, CE, UKCA | ||
Series STM | ||
- COO (Country of Origin):
- TW
The STMicroelectronics Bluetooth low energy 5.3 module is an ultralow power, small form factor, certified 2.4 GHz wireless module, supporting Bluetooth low energy 5.3 based on the wireless microcontroller, it provides best in class RF performance due to its good receiver sensitivity and a high output power signal. Its low power features enable extended battery life time, small coin cell batteries or energy harvesting.
Fully integrated BOM including 32 MHz radio and 32 kHz RTC crystals
Integrated SMPS
Ultra low power modes for battery longevity
Integrated IPD for best in class and reliable antenna matching
Related links
- STMicroelectronics STM32WB1MMCH6TR Bluetooth Module 5.3
- Ezurio 453-00091R Bluetooth Module 5.3
- Ezurio 453-00090R Bluetooth Module 5.3
- STMicroelectronics BLUENRG-332AT Bluetooth Module 5.3
- STMicroelectronics BLUENRG-332VT Bluetooth SoC 5.3
- STMicroelectronics BLUENRG-232NS Bluetooth Module 5.2
- STMicroelectronics BLUENRG-132S Bluetooth Module 5.2
- STMicroelectronics STM32WBA5MMGH6TR Bluetooth Module
