Microchip RN41XVC-I/RM Bluetooth Chip 2.1
- RS Stock No.:
- 772-8821
- Mfr. Part No.:
- RN41XVC-I/RM
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 772-8821
- Mfr. Part No.:
- RN41XVC-I/RM
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Bluetooth Class | Class 1, Class 2 | |
| Bluetooth Version | 2.1 | |
| Maximum Output Power | 16dBm | |
| Receiver Sensitivity | -80dBm | |
| Supported Bus Interfaces | UART, USB | |
| Dimensions | 29.9 x 24.4mm | |
| Length | 29.9mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 24.4mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Bluetooth Class Class 1, Class 2 | ||
Bluetooth Version 2.1 | ||
Maximum Output Power 16dBm | ||
Receiver Sensitivity -80dBm | ||
Supported Bus Interfaces UART, USB | ||
Dimensions 29.9 x 24.4mm | ||
Length 29.9mm | ||
Maximum Operating Temperature +85 °C | ||
Width 24.4mm | ||
Related links
- Microchip RN42N-I/RM Bluetooth Chip 2.1
- Microchip RN42SM-I/RM Bluetooth Chip 2.1
- Microchip RN42HID-I/RM Bluetooth Chip 2.1
- Microchip RN42XVU-I/RM Bluetooth Chip 2.1
- Microchip RN41N-I/RM Bluetooth Chip 2.1
- Microchip RN42XVP-I/RM Bluetooth Chip 2.1
- Microchip RN42-I/RM630 Bluetooth Chip 2.1
- Microchip RN42-I/RM Bluetooth Module 1.1 2.0, 2.1
