Mukua VG200U Black Water Repellent Bodywarmer, XL
- RS Stock No.:
- 150-125
- Mfr. Part No.:
- VG200U_200_XL
- Manufacturer:
- Mukua
Subtotal (1 unit)*
€19.34
(exc. VAT)
€23.79
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €19.34 |
*price indicative
- RS Stock No.:
- 150-125
- Mfr. Part No.:
- VG200U_200_XL
- Manufacturer:
- Mukua
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mukua | |
Size | XL | |
Gender | Unisex | |
Clothing Type | Vest | |
Series | VG200U | |
Material Properties | Water Repellent | |
Colour | Black | |
Select all | ||
---|---|---|
Brand Mukua | ||
Size XL | ||
Gender Unisex | ||
Clothing Type Vest | ||
Series VG200U | ||
Material Properties Water Repellent | ||
Colour Black | ||
Related links
- Mukua VG200U Black Water Repellent Bodywarmer, S
- Mukua VG200U Black Water Repellent Bodywarmer, XXL
- Mukua VG200U Black Water Repellent Bodywarmer, M
- Mukua VG200U Black Water Repellent Bodywarmer, XXXL
- Mukua VG200U Black Water Repellent Bodywarmer, L
- Mukua VG200U Dark Grey Water Repellent Bodywarmer, XL
- Uneek UC640 Black Water Repellent Bodywarmer, XL
- Mukua VG200U Dark Grey Water Repellent Bodywarmer, XXL