Sioen Uk Black Waterproof Unisex Work Vest, M
- RS Stock No.:
- 254-7762
- Mfr. Part No.:
- 570A
- Manufacturer:
- Sioen Uk
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 254-7762
- Mfr. Part No.:
- 570A
- Manufacturer:
- Sioen Uk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen Uk | |
| Product Type | Work Vest | |
| Size | M | |
| Gender | Unisex | |
| Sub Type | Bodywarmer | |
| Number of Pockets | 7 | |
| Closure Type | Zipper | |
| Resistance Features | Waterproof | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sioen Uk | ||
Product Type Work Vest | ||
Size M | ||
Gender Unisex | ||
Sub Type Bodywarmer | ||
Number of Pockets 7 | ||
Closure Type Zipper | ||
Resistance Features Waterproof | ||
Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sioen Uk Inga is not only warm with its fixed quilted lining but with its many pockets, it is also a very practical body warmer. Inga body warmer is made of 100% Polyester Ripstop with PVC coating fabric.
Zip closure under flap with press studs
Fixed quilted polyester lining
Multiple pockets
Related links
- JRC 990411 Black Unisex Work Vest, M
- JRC 990464 Dark Red Unisex Work Vest, M
- JRC 990410 Navy Unisex Work Vest, M
- JRC 990419 Green Unisex Work Vest, M
- JRC 990460 Royal Blue Unisex Work Vest, M
- Portwest Grey Lightweight Unisex Work Vest, S to M
- Payperwear HORIZON Navy Windproof Breathable Women's Work Vest, M
- Payperwear HORIZON Navy Windproof Waterproof Men's Work Vest, M
