Unilite Black Gilet, XXL
- RS Stock No.:
- 267-5635
- Mfr. Part No.:
- GILLET XXL
- Manufacturer:
- Unilite
Subtotal (1 unit)*
€70.03
(exc. VAT)
€86.14
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 + | €70.03 |
*price indicative
- RS Stock No.:
- 267-5635
- Mfr. Part No.:
- GILLET XXL
- Manufacturer:
- Unilite
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Unilite | |
Size | XXL | |
Clothing Type | Body warmer | |
Material | 100% Polyester | |
Colour | Black | |
Hi-Vis | Yes | |
Sleeve Type | None | |
Fitting | Standard | |
Select all | ||
---|---|---|
Brand Unilite | ||
Size XXL | ||
Clothing Type Body warmer | ||
Material 100% Polyester | ||
Colour Black | ||
Hi-Vis Yes | ||
Sleeve Type None | ||
Fitting Standard | ||
Related links
- Unilite Black Gilet, XL
- MOLINEL Black Gilet, XXL
- Unilite UG-TW1 Black Polyester Cold Resistant Waterproof Gloves Hipora Coating
- Unilite UG-I2C4 Black HPPE Impact Protection Cut Resistant Gloves Nitrile Coating
- Unilite Black Standard Peak Bump Cap
- Mascot Workwear 18075-318 Anthracite/Black Water Repellent Gilet, XXL
- Mascot Workwear 18075-318 Black Water Repellent Gilet, XXL
- Mascot Workwear 18375-511 Anthracite/Black Lightweight XXL