Unilite UG-TW1 Black Polyester Waterproof Gloves, Size 11, Silicon Coating
- RS Stock No.:
- 267-5655
- Mfr. Part No.:
- UG-TW1-XXL
- Manufacturer:
- Unilite
Subtotal (1 pair)*
€54.84
(exc. VAT)
€67.45
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €54.84 |
*price indicative
- RS Stock No.:
- 267-5655
- Mfr. Part No.:
- UG-TW1-XXL
- Manufacturer:
- Unilite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unilite | |
| Size | 11 | |
| Product Type | Waterproof Gloves | |
| Material | Polyester | |
| Colour | Black | |
| EN 388 Blade | Yes | |
| Safety Standard | EN | |
| Number of Gloves | 1 | |
| Resistance Features | Cold Resistant | |
| Series | UG-TW1 | |
| Coating | Silicon | |
| Standards/Approvals | EN511:2006, EN ISO 21420:2020, EN388:2016+A1:2018 | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Unilite | ||
Size 11 | ||
Product Type Waterproof Gloves | ||
Material Polyester | ||
Colour Black | ||
EN 388 Blade Yes | ||
Safety Standard EN | ||
Number of Gloves 1 | ||
Resistance Features Cold Resistant | ||
Series UG-TW1 | ||
Coating Silicon | ||
Standards/Approvals EN511:2006, EN ISO 21420:2020, EN388:2016+A1:2018 | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Unilite warm thermal waterproof gloves are made from rPET polyester yarn that has been extruded from waste plastic bottles. The superior quality full grain goat leather makes these gloves suitable for use in cold & wet environments due to waterproof H
Reflective silver strips for added visibility
Elasticated 360˚ wrist for a secure warm fit
Ergonomically designed for improved dexterity
Touch screen technology in the thumb & index finger
EN388:2016 mechanical hazard protection: 2X32B - cut level B
EN511:2006 protection against Cold hazards - 22X
Related links
- Unilite UG-TW1 Black Polyester Waterproof Gloves Silicon Coating
- Unilite UG-TW1 Black Polyester Waterproof Gloves Silicon Coating
- Unilite UG-TW1 Black Polyester Waterproof Gloves Silicon Coating
- Unilite UG-TW1 Black Polyester Waterproof Gloves Silicon Coating
- Unilite UG-I2C4 Black HPPE Cut Resistant Gloves Nitrile Coating
- Ansell Ringers R-266 Black Size 11, Thermoplastic Rubber Coating
- Unilite UG-I2C4 Black HPPE Cut Resistant Gloves Nitrile Coating
- Unilite UG-I2C4 Black HPPE Cut Resistant Gloves Nitrile Coating
