Delta Plus STOCKTON3 Black Windproof Unisex Work Waistcoat, S
- RS Stock No.:
- 277-9441
- Mfr. Part No.:
- STOC3NRPT
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
€38.64
(exc. VAT)
€47.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.64 |
*price indicative
- RS Stock No.:
- 277-9441
- Mfr. Part No.:
- STOC3NRPT
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | S | |
| Product Type | Work Waistcoat | |
| Gender | Unisex | |
| Sub Type | Bodywarmer | |
| Lining Material | 100% Polyester Taffeta | |
| Number of Pockets | 9 | |
| Series | STOCKTON3 | |
| Resistance Features | Windproof | |
| Colour | Black | |
| Sleeve Type | Sleeveless | |
| Standards/Approvals | CE Approved | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size S | ||
Product Type Work Waistcoat | ||
Gender Unisex | ||
Sub Type Bodywarmer | ||
Lining Material 100% Polyester Taffeta | ||
Number of Pockets 9 | ||
Series STOCKTON3 | ||
Resistance Features Windproof | ||
Colour Black | ||
Sleeve Type Sleeveless | ||
Standards/Approvals CE Approved | ||
- COO (Country of Origin):
- VN
The Delta Plus sleeveless bodywarmer with 9 pockets and windproof armholes, combining style and moderate warmth.
Reflective piping for greater visibility at night
Related links
- Delta Plus STOCKTON3 Black Windproof Unisex Work Waistcoat, XL
- Delta Plus STOCKTON3 Black Windproof Unisex Work Waistcoat, L
- Delta Plus STOCKTON3 Black Windproof Unisex Work Waistcoat, M
- Delta Plus STOCKTON3 Black Windproof Unisex Work Waistcoat, 2XL
- Delta Plus STOCKTON3 Black Windproof Unisex Work Waistcoat, 3XL
- Delta Plus STOCKTON3 Black White S
- Delta Plus STOCKTON3 Black White XL
- Delta Plus STOCKTON3 Black White 2XL
