Regatta Professional TRA858 Navy Windproof, Water Repellent, Lightweight Men's Bodywarmer, M
- RS Stock No.:
- 280-6077
- Mfr. Part No.:
- TRA858 54060
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
€36.31
(exc. VAT)
€44.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.31 |
*price indicative
- RS Stock No.:
- 280-6077
- Mfr. Part No.:
- TRA858 54060
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Bodywarmer | |
| Size | M | |
| Gender | Men | |
| Sub Type | Bodywarmer | |
| Number of Pockets | 3 | |
| Outer Material | Recycled Polyester | |
| Series | TRA858 | |
| Closure Type | Zipper | |
| Resistance Features | Windproof, Water Repellent, Lightweight | |
| Colour | Navy | |
| Standards/Approvals | No | |
| Sleeve Type | Sleeveless | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Bodywarmer | ||
Size M | ||
Gender Men | ||
Sub Type Bodywarmer | ||
Number of Pockets 3 | ||
Outer Material Recycled Polyester | ||
Series TRA858 | ||
Closure Type Zipper | ||
Resistance Features Windproof, Water Repellent, Lightweight | ||
Colour Navy | ||
Standards/Approvals No | ||
Sleeve Type Sleeveless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Regatta Professional softshell body warmer has inner zip guard, 2 zipped lower and 1 zipped chest pocket. Product has no external logo branding and made using recycled materials.
100 percent Recycled polyester fabric
Durable water repellent finish
Wind resistant
Super soft handle
Quick drying
Lightweight and easy to wear
Related links
- Regatta Professional TRA858 Navy Windproof Lightweight Men's Bodywarmer, 2XL
- Regatta Professional TRA858 Navy Windproof Lightweight Men's Bodywarmer, S
- Regatta Professional TRA858 Navy Windproof Lightweight Men's Bodywarmer, XL
- Regatta Professional TRA858 Navy Windproof Lightweight Men's Bodywarmer, L
- Regatta Professional TRA858 Black Lightweight Windproof Men's Bodywarmer, M
- Regatta Professional TRA858 Navy Windproof Water Repellent Men's Bodywarmer, 3XL
- Regatta Professional TRA858 Black Windproof Lightweight Men's Bodywarmer, XL
- Regatta Professional TRA858 Black Windproof Lightweight Men's Bodywarmer, S
