Regatta Professional TRA861 Black Water Repellent Men's Bodywarmer, XL

Subtotal (1 unit)*

€48.41

(exc. VAT)

€59.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€48.41

*price indicative

RS Stock No.:
280-6101
Mfr. Part No.:
TRA861 80080
Manufacturer:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Size

XL

Product Type

Bodywarmer

Gender

Men

Sub Type

Bodywarmer

Series

TRA861

Number of Pockets

3

Outer Material

Recycled Polyester

Closure Type

Zipper

Resistance Features

Water Repellent

Colour

Black

Sleeve Type

Sleeveless

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Regatta Professional thermal body warmer has stretch binding to hem, 2 zipped lower pockets. It is easily compressible and made using recycled materials.

100 percent Recycled Polyester interest face fabric with water repellent cire finish

100 percent Recycled polyester lining fabric

100 percent Recycled Thermoguard insulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy