Apache Picton Black Soft, Comfortable Unisex Bodywarmer, 2XL

Subtotal (1 unit)*

€46.84

(exc. VAT)

€57.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€46.84

*price indicative

RS Stock No.:
281-6883
Mfr. Part No.:
Picton XXL
Manufacturer:
Apache
Find similar products by selecting one or more attributes.
Select all

Brand

Apache

Size

2XL

Product Type

Bodywarmer

Gender

Unisex

Sub Type

Gilet

Number of Pockets

3

Series

Picton

Closure Type

Zipper

Resistance Features

Soft, Comfortable

Colour

Black

Standards/Approvals

ProWash - EN ISO 15797, Oeko-Tex Standard 100

RoHS Status: Exempt

COO (Country of Origin):
CN
The Apache PICTON is the best gilet, featuring a nylon ripstop main fabric, with stretch side panels, to ensure maximum comfort and movement throughout wear. At the top of the main zip you have a cover to ensure the zip does not rub when zipped up fully. The gilet has a drawstring cord hem to ensure it fits perfectly to each wearer.

Zipped pocket to the left chest

The individual baffles are filled with recycled polyester

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy