Mascot Workwear 18075-318 Green Water Repellent Gilet, XS
- RS Stock No.:
- 281-7388
- Mfr. Part No.:
- 18075-318-33303XS
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)**
€69.75
(exc. VAT)
€85.79
(inc. VAT)
Temporarily out of stock - back order for despatch 04-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €69.75 |
**price indicative
- RS Stock No.:
- 281-7388
- Mfr. Part No.:
- 18075-318-33303XS
- Manufacturer:
- Mascot Workwear
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mascot Workwear | |
Size | XS | |
Gender | Unisex | |
Clothing Type | Gilet | |
Series | 18075-318 | |
Material Properties | Water Repellent | |
Colour | Green | |
Hi-Vis | No | |
Fitting | Female | |
Select all | ||
---|---|---|
Brand Mascot Workwear | ||
Size XS | ||
Gender Unisex | ||
Clothing Type Gilet | ||
Series 18075-318 | ||
Material Properties Water Repellent | ||
Colour Green | ||
Hi-Vis No | ||
Fitting Female | ||
Related links
- Mascot Workwear 18075-318 Blue Water Repellent Gilet, XS
- Mascot Workwear 18075-318 Black Water Repellent Gilet, XS
- Mascot Workwear 18075-318 Red/Black Water Repellent Gilet, XS
- Mascot Workwear 18075-318 Dark Navy Water Repellent Gilet, XS
- Mascot Workwear 18075-318 Anthracite/Black Water Repellent Gilet, XS
- Mascot Workwear 18075-318 Green Water Repellent Gilet, L
- Mascot Workwear 18075-318 Green Water Repellent Gilet, 5XL
- Mascot Workwear 18075-318 Green Water Repellent Gilet, XL