Mascot Workwear 20065-318 White Water Repellent Unisex Gilet, S
- RS Stock No.:
- 281-7809
- Mfr. Part No.:
- 20065-318-06S
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€58.62
(exc. VAT)
€72.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.62 |
*price indicative
- RS Stock No.:
- 281-7809
- Mfr. Part No.:
- 20065-318-06S
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | S | |
| Product Type | Gilet | |
| Gender | Unisex | |
| Sub Type | Gilet | |
| Series | 20065-318 | |
| Outer Material | Polyester | |
| Closure Type | Press Studs | |
| Resistance Features | Water Repellent | |
| Colour | White | |
| Standards/Approvals | REACH, Oeko-Tex Standard 100 | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size S | ||
Product Type Gilet | ||
Gender Unisex | ||
Sub Type Gilet | ||
Series 20065-318 | ||
Outer Material Polyester | ||
Closure Type Press Studs | ||
Resistance Features Water Repellent | ||
Colour White | ||
Standards/Approvals REACH, Oeko-Tex Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Mascot Workwear Thermal Gilet is a combination of regular fabric and stretch fabric, with the stretch fabric placed where extra freedom of movement is required. The product complies with the principles of HACCP. It has Slightly curved collar that closes tightly to the neck and keeps the cold out.
The product tolerates industrial washing
Water-repellent
Related links
- Mascot Workwear 20065-318 White Water Repellent Unisex Gilet, 3XL
- Mascot Workwear 20065-318 White Water Repellent Unisex Gilet, L
- Mascot Workwear 20065-318 White Water Repellent Unisex Gilet, XL
- Mascot Workwear 20065-318 White Water Repellent Unisex Gilet, 2XL
- Mascot Workwear 20065-318 White Water Repellent Unisex Gilet, M
- Mascot Workwear 20065-318 White Water Repellent Unisex Gilet, 5XL
- Mascot Workwear 20065-318 White Water Repellent Unisex Gilet, XS
- Mascot Workwear 20065-318 White Water Repellent Unisex Gilet, 4XL
