Microchip MCP1624T-I/CHY, 5-Channel Step-Up, Boost Regulator, 50 mA, 5.5V 630 kHz, SOT-23 6-Pin
- RS Stock No.:
- 165-2235
- Mfr. Part No.:
- MCP1624T-I/CHY
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€1,212.00
(exc. VAT)
€1,491.00
(inc. VAT)
In Stock
- Plus 6,000 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.404 | €1,212.00 |
*price indicative
- RS Stock No.:
- 165-2235
- Mfr. Part No.:
- MCP1624T-I/CHY
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Boost Regulator | |
| Regulator Type | Step-Up | |
| Output Voltage | 5.5V | |
| Number of Outputs | 5 | |
| Switching Frequency | 630kHz | |
| Line Regulation | 0.01 %/V | |
| Load Regulation | 0.01 %/V | |
| Mount Type | Surface Mount | |
| Quiescent Current | 0.02mA | |
| Package Type | SOT-23 | |
| Output Current | 50mA | |
| Pin Count | 6 | |
| Output Type | Adjustable | |
| Width | 1.8mm | |
| Standards/Approvals | RoHS | |
| Length | 3.1mm | |
| Height | 1.3mm | |
| Series | MCP1624 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 0.65V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Boost Regulator | ||
Regulator Type Step-Up | ||
Output Voltage 5.5V | ||
Number of Outputs 5 | ||
Switching Frequency 630kHz | ||
Line Regulation 0.01 %/V | ||
Load Regulation 0.01 %/V | ||
Mount Type Surface Mount | ||
Quiescent Current 0.02mA | ||
Package Type SOT-23 | ||
Output Current 50mA | ||
Pin Count 6 | ||
Output Type Adjustable | ||
Width 1.8mm | ||
Standards/Approvals RoHS | ||
Length 3.1mm | ||
Height 1.3mm | ||
Series MCP1624 | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 0.65V | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
MCP1623/1624 Synchronous Boost Converter
The Microchip MCP1623 and MCP1624 are Adjustable, Fixed Frequency, Synchronous Step-Up DC-DC Converters. Primarily they are designed to offer a Compact and highly efficient power supply solution for PIC Microcontrollers in one-, two- and three-cell battery powered applications. The desired output voltage of the device is set by the application of a small external resistor divider.
The design allows the regulator to start up without high inrush current or output voltage overshoot from a low 0.65 V input. Combined is a low-resistance N-Channel Boost Switch and Synchronous P-Channel Switch to offer high efficiency. All compensation and protection circuitry is integrated into the device to minimise the required external components.
Also featured is a Load Disconnect mode that provides input to output isolation while disabled. This mode consumes less than 1 μA of input current.
Features
Up to 96% Typical Efficiency
425 mA Typical Peak Input Current Limit
Low Start Up Voltage: 0.65 V (typical) @ 3.3 V VOUT, 1 mA
Low Operating Input Voltage: 0.35 V (typical) @ 3.3 V VOUT, 1 mA
Adjustable Output Voltage Range: 2.0 V to 5.5 V
Automatic PFM/PWM Operation – MCP1624 model only
PWM-only Operation – MCP1623 model only
500 kHz PWM Frequency
Low Device Quiescent Current: 19 μA (typical, PFM mode)
Internal Synchronous Rectifier
Internal Compensation
Inrush Current Limiting and Internal Soft-Start
True Load Disconnect
Shutdown Current: < 1 μA
Low Noise, Anti-Ringing Control
Over-temperature Protection
Related links
- Microchip MCP1624T-I/CHY Boost Regulator 5.5 V 630 kHz, SOT-23 6-Pin
- Microchip MCP1623T-I/CHY Boost Regulator 5.5 V 630 kHz, SOT-23 6-Pin
- Microchip MCP1640CT-I/CHY Voltage Regulator 5.5 V 500 kHz, SOT-23 6-Pin
- Microchip TC1240ECHTR Regulator 9 V 125 kHz, SOT-23 6-Pin
- Microchip TC1240AECHTR Regulator 11.6 V 125 kHz, SOT-23 6-Pin
- Microchip MCP16301HT-E/CH Step Down DC/DC Converter 15 V 550 kHz, SOT-23 6-Pin
- Microchip Regulator 9 V 125 kHz, SOT-23 6-Pin
- Microchip Regulator 11.6 V 125 kHz, SOT-23 6-Pin
