Microchip MCP1640CT-I/CHY, 1-Channel Low Dropout Voltage, Voltage Regulator, 300 mA, 5.5V 500 kHz, SOT-23 6-Pin
- RS Stock No.:
- 649-370
- Mfr. Part No.:
- MCP1640CT-I/CHY
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€3.47
(exc. VAT)
€4.27
(inc. VAT)
In Stock
- Plus 1,235 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €0.694 | €3.47 | - |
| 50 - 120 | €0.674 | €3.37 | 2% |
| 125 - 495 | €0.66 | €3.30 | 4% |
| 500 - 2495 | €0.564 | €2.82 | 18% |
| 2500 + | €0.526 | €2.63 | 24% |
*price indicative
- RS Stock No.:
- 649-370
- Mfr. Part No.:
- MCP1640CT-I/CHY
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 5.5V | |
| Line Regulation | 1 % | |
| Switching Frequency | 500kHz | |
| Load Regulation | 1 % | |
| Package Type | SOT-23 | |
| Quiescent Current | 19μA | |
| Pin Count | 6 | |
| Output Current | 300mA | |
| Switching Regulator | Yes | |
| Standards/Approvals | No | |
| Series | MCP164 | |
| Length | 3mm | |
| Width | 2mm | |
| Minimum Input Voltage | 350mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6.5V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 5.5V | ||
Line Regulation 1 % | ||
Switching Frequency 500kHz | ||
Load Regulation 1 % | ||
Package Type SOT-23 | ||
Quiescent Current 19μA | ||
Pin Count 6 | ||
Output Current 300mA | ||
Switching Regulator Yes | ||
Standards/Approvals No | ||
Series MCP164 | ||
Length 3mm | ||
Width 2mm | ||
Minimum Input Voltage 350mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6.5V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Compact, high-efficiency, fixed frequency, synchronous step-up DC-DC converter provides an easy-to-use power supply solution for applications powered by either one-cell, two-cell, or three-cell alkaline, NiCd, NiMH, one-cell Li-Ion or Li-Polymer batteries. It provides very high efficiency through integration of the low resistance N-Channel Boost switch and synchronous P-Channel switch.
Internal Synchronous Rectifier
Internal Compensation
Inrush Current Limiting and Internal Soft-Start
True Load Disconnect Shutdown
Low Noise, Anti-Ringing Control
Over-temperature Protection
Related links
- Microchip MCP16301T-E/CH Voltage Regulator 30V 500 kHz, SOT-23 6-Pin
- Microchip MCP1623T-I/CHY Boost Regulator 5.5V 630 kHz, SOT-23 6-Pin
- Microchip MCP1624T-I/CHY Boost Regulator 5.5V 630 kHz, SOT-23 6-Pin
- Microchip MCP1755T-3302E/OTVAO Voltage Regulator 3.3V 1 kHz, SOT-23 5-Pin
- Microchip MCP1755T-3302E/DCVAO Voltage Regulator 3.3V 1 kHz, SOT-223 5-Pin
- Microchip MCP1793T-3302H/OTVAO Voltage Regulator 3.3V 100 kHz, SOT-23 5-Pin
- Microchip MCP1799T-3302H/TTVAO Voltage Regulator 3.3V 100 kHz, SOT-23 5-Pin
- Microchip MCP1799T-5002H/TTVAO Voltage Regulator 5V 100 kHz, SOT-23 5-Pin
