Renesas Electronics ISL9111EH50Z-T7A, 1-Channel Boost Converter, Adjustable, 5.25V, 100 mA
- RS Stock No.:
- 256-1683
- Mfr. Part No.:
- ISL9111EH50Z-T7A
- Manufacturer:
- Renesas Electronics
Subtotal (1 pack of 5 units)*
€7.63
(exc. VAT)
€9.385
(inc. VAT)
In Stock
- 315 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.526 | €7.63 |
*price indicative
- RS Stock No.:
- 256-1683
- Mfr. Part No.:
- ISL9111EH50Z-T7A
- Manufacturer:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Product Type | Boost Converter | |
| Maximum Output Voltage | 5.25V | |
| Minimum Output Current | 100mA | |
| Number of Outputs | 1 | |
| Topology | Boost | |
| Output Type | Adjustable | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Boost Converter | ||
Maximum Output Voltage 5.25V | ||
Minimum Output Current 100mA | ||
Number of Outputs 1 | ||
Topology Boost | ||
Output Type Adjustable | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Renesas Synchronous Boost Converter with 1A Switch is provide a power supply solution for single-cell, dual-cell, or three-cell alkaline, NiCd or NiMH battery-powered applications. The device has a typical 0.8V start-up voltage and is capable of supplying up to 5.25V output voltage. Both devices are guaranteed to supply 100mA from a single-cell input and 240mA from a dual-cell input when output is 3.3V. High 1.2MHz switching frequency allows for the use of tiny, low-profile inductors and ceramic capacitors to minimize the size of the solution.
100mA output current Vin 0.9V
240mA output from Vin 1.8V
Logic control shutdown (Iq < 1μA)
Output voltage up to 5.25V
Output disconnect during shutdown
Skip mode under light load condition
Related links
- Renesas Electronics ISL9111EH50Z-T7A Adjustable 100 mA
- Renesas Electronics ISL9111AEHADJZ-T7A Adjustable 100 mA
- Renesas Electronics ISL9111EHADJZ-T7A Voltage Regulator 2.5/5.25 V 1.2 MHz, 6LD SOT2 6-Pin
- Texas Instruments TPS61372YKBT Adjustable 5 V 16-Pin, DSBGA
- Texas Instruments TPS61372YKBT Adjustable 5 V DSBGA
- Texas Instruments Adjustable 5 V DSBGA
- DiodesZetex AP72250CJ12-7 Adjustable 1.7 V, 3.3 A 12-Pin
- Renesas Electronics ISL9111EH33Z-T7A Voltage Regulator 3.3 V 1.2 MHz, 6LD SOT23 6-Pin