Renesas Electronics ISL9111EHADJZ-T7A, 1-Channel Boost, Voltage Regulator, 240 mA, 2.5V, 5.25 V 1.2 MHz, 6LD SOT2 6-Pin

Subtotal (1 reel of 250 units)*

€189.00

(exc. VAT)

€232.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
250 +€0.756€189.00

*price indicative

RS Stock No.:
263-9006
Mfr. Part No.:
ISL9111EHADJZ-T7A
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Regulator Type

Boost

Product Type

Voltage Regulator

Number of Outputs

1

Output Voltage

2.5V, 5.25V

Line Regulation

1 %

Switching Frequency

1.2MHz

Load Regulation

1.5 %

Polarity

Reverse

Quiescent Current

20μA

Package Type

6LD SOT2

Output Current

240mA

Pin Count

6

Output Type

Fixed

Switching Regulator

Yes

Series

ISL9111

Standards/Approvals

IPC/JEDEC J STD-020, RoHS

Maximum Input Voltage

6.5V

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-20°C

Minimum Input Voltage

-0.3V

Automotive Standard

No

The Renesas Electronics high efficiency synchronous boost converter with switch provide a power supply solution for single-cell, dual-cell, or three-cell alkaline, NiCd or NiMH battery-powered applications. High 1.2MHz switching frequency allows for the use of tiny, low-profile inductors and ceramic capacitors to minimize the size of the solution.

6 Ld SOT-23 Package

Output voltage up to 5.25V

Output disconnect during shutdown

Skip mode under light load condition

Under voltage lockout

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy