- RS Stock No.:
- 264-3638
- Mfr. Part No.:
- ISL9113ER7Z-T
- Manufacturer:
- Renesas Electronics
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 6000)
€0.426
(exc. VAT)
€0.524
(inc. VAT)
Units | Per unit | Per Reel* |
---|---|---|
6000 + | €0.426 | €2,556.00 |
*price indicative
- RS Stock No.:
- 264-3638
- Mfr. Part No.:
- ISL9113ER7Z-T
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Renesas Electronics boost switching regulator IC, provides a power supply solution for devices powered by three-cell alkaline, NiCd, NiMH or one-cell Li-Ion/Li-Polymer batteries. It offers either a fixed 5V or an adjustable output option for USB-OTG or portable HDMI applications. Fully integrated synchronous converter optimized for efficiency with minimal external components.
Undervoltage lockout
Skip mode under light load condition
Output disconnect during shutdown
Up to 95% efficiency at typical operating conditions
Skip mode under light load condition
Output disconnect during shutdown
Up to 95% efficiency at typical operating conditions
Specifications
Attribute | Value |
---|---|
Regulator Function | Synchronous Boost Converter |
Maximum Output Current | 500mA |
Maximum Input Voltage | 4.7 V |
Line Regulation | ±1.0 |
Load Regulation | ±1.5 |