Renesas Electronics, 5-Channel Boost, Voltage Regulator, 4.5 A, 12V 640 kHz, TDFN 10-Pin
- RS Stock No.:
- 263-0281
- Mfr. Part No.:
- ISL97656IRTZ
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 263-0281
- Mfr. Part No.:
- ISL97656IRTZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Voltage Regulator | |
| Regulator Type | Boost | |
| Number of Outputs | 5 | |
| Output Voltage | 12V | |
| Switching Frequency | 640kHz | |
| Line Regulation | 0.2 % | |
| Load Regulation | 0.3 % | |
| Package Type | TDFN | |
| Output Current | 4.5A | |
| Pin Count | 10 | |
| Output Type | Selectable | |
| Switching Regulator | Yes | |
| Standards/Approvals | RoHS, IPC/JEDEC J STD-020 | |
| Series | ISL97 | |
| Minimum Input Voltage | 2.2V | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Voltage Regulator | ||
Regulator Type Boost | ||
Number of Outputs 5 | ||
Output Voltage 12V | ||
Switching Frequency 640kHz | ||
Line Regulation 0.2 % | ||
Load Regulation 0.3 % | ||
Package Type TDFN | ||
Output Current 4.5A | ||
Pin Count 10 | ||
Output Type Selectable | ||
Switching Regulator Yes | ||
Standards/Approvals RoHS, IPC/JEDEC J STD-020 | ||
Series ISL97 | ||
Minimum Input Voltage 2.2V | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The Renesas Electronics voltage regulators is an evaluation kit for evaluating the step-up voltage regulator that operates with high frequency and high efficiency. This evaluation kit is designed to deliver up to 2A output current for portable equipment and TFT-LCD display.
Proven evaluation board layout
High efficiency
Related links
- Renesas Electronics ISL97656IRTZ Voltage Regulator 12V 640 kHz, TDFN 10-Pin
- Renesas Electronics ICL7660SCBAZ-T Converter -12V SOIC 8-Pin
- Renesas Electronics ICL7660CBAZA-T Converter -12V SOIC 8-Pin
- Renesas Electronics ISL9111AEH33Z-T7A Voltage Regulator 3.3V 1.2 MHz, SOT-23-6 6-Pin
- Renesas Electronics ISL97516IUZ-TK Voltage Regulator 5V 1.5 MHz, MSOP-8 8-Pin
- Renesas Electronics ISL9111AEH50Z-T7A Voltage Regulator 5V 1.2 MHz, SOT-23-6 6-Pin
- Renesas Electronics ISL9111EH33Z-T7A Voltage Regulator 3.3V 1.2 MHz, 6LD SOT23 6-Pin
- Renesas Electronics ISL9111EHADJZ-T7A Voltage Regulator 2.5V 6LD SOT2 6-Pin
