- RS Stock No.:
- 751-3020
- Mfr. Part No.:
- AP6714M10G-13
- Manufacturer:
- DiodesZetex
Temporarily out of stock - back order for despatch 15-01-2025, delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.725
(exc. VAT)
€0.892
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €0.725 | €7.25 |
50 - 240 | €0.688 | €6.88 |
250 - 1240 | €0.466 | €4.66 |
1250 - 2490 | €0.395 | €3.95 |
2500 + | €0.385 | €3.85 |
*price indicative |
- RS Stock No.:
- 751-3020
- Mfr. Part No.:
- AP6714M10G-13
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Step-Up Switching Regulators, Diodes Inc
Switching Voltage Regulators, Diodes Inc
Specifications
Attribute | Value |
---|---|
Regulator Function | Step Up |
Maximum Output Current | 5µA |
Number of Outputs | 1 |
Maximum Input Voltage | 5.5 V |
Line Regulation | 5 mV |
Load Regulation | 10 mV |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 10 |
Output Type | Adjustable |
Maximum Switching Frequency | 1.8 MHz |
Efficiency | 94% |
Dimensions | 2.95 x 2.95 x 0.95mm |
Height | 0.95mm |
Maximum Output Voltage | 5.5 V |
Minimum Input Voltage | 0.9 V |
Maximum Operating Temperature | +125 °C |
Length | 2.95mm |
Width | 2.95mm |
Minimum Output Voltage | 1.8 V |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 751-3020
- Mfr. Part No.:
- AP6714M10G-13
- Manufacturer:
- DiodesZetex