Texas Instruments Boost Converter, Surface, 800mV Output Voltage, 150 mA Output Current
- RS Stock No.:
- 811-5854
- Mfr. Part No.:
- LMR62014XMFE/NOPB
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 811-5854
- Mfr. Part No.:
- LMR62014XMFE/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Output Voltage 1 | 800mV | |
| Product Type | Boost Converter | |
| Output Current | 150mA | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Efficiency | 92% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | LMR62014 | |
| Number of Pins | 5 | |
| Output Voltage 2 | 24V | |
| Package Type | SOT-23 | |
| Line Regulation | 0.02 %/V | |
| Depth | 1.45mm | |
| Standards/Approvals | REACH, JEDEC, RoHS, ANSI, ESDA | |
| Width | 1.75mm | |
| Length | 3.05mm | |
| Maximum Input Voltage | 14V | |
| Minimum Input Voltage | 2.7V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Output Voltage 1 800mV | ||
Product Type Boost Converter | ||
Output Current 150mA | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Efficiency 92% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series LMR62014 | ||
Number of Pins 5 | ||
Output Voltage 2 24V | ||
Package Type SOT-23 | ||
Line Regulation 0.02 %/V | ||
Depth 1.45mm | ||
Standards/Approvals REACH, JEDEC, RoHS, ANSI, ESDA | ||
Width 1.75mm | ||
Length 3.05mm | ||
Maximum Input Voltage 14V | ||
Minimum Input Voltage 2.7V | ||
LMR6 Nano SIMPLE SWITCHER® Step-Up Regulator Series
LMR64010 Output Voltage up to 40V, 1A (2.7V to 14V)
LMR62014 Output Voltage up to 20V, 1.4A (2.7V to 14V)
LMR62421 Output Voltage up to 24V, 2.1A (2.7V to 5.5V)
Current-mode Step-Up (boost) converter
1.6MHz Switching Frequency
Low Shutdown Quiescent Current
Cycle-by-Cycle Current Limiting
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Related links
- Texas Instruments Boost Converter 21V Output Voltage, 350 mA Output Current
- Texas Instruments Boost Converter 3V Output Voltage, 500 mA Output Current
- Texas Instruments Buck Converter 7.4V Output Voltage, 150 mA Output Current
- Texas Instruments Buck Converter 0.8V Output Voltage, 1 A Output Current
- Texas Instruments Buck Converter 0.8V Output Voltage, 500 mA Output Current
- Texas Instruments Boost Converter 24V Output Voltage, 3 A Output Current
- Texas Instruments Boost Converter 3.46V Output Voltage, 3 A Output Current
- Texas Instruments Boost Converter 14V Output Voltage, 1 A Output Current
