- RS Stock No.:
- 823-4135
- Mfr. Part No.:
- NCV887001D1R2G
- Manufacturer:
- onsemi
2500 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€1.894
(exc. VAT)
€2.33
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 5 | €1.894 | €9.47 |
10 - 95 | €1.598 | €7.99 |
100 - 495 | €1.116 | €5.58 |
500 - 995 | €1.086 | €5.43 |
1000 + | €0.884 | €4.42 |
*price indicative |
- RS Stock No.:
- 823-4135
- Mfr. Part No.:
- NCV887001D1R2G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
DC-DC Controllers, ON Semiconductor
Current mode and voltage mode DC-DC controllers for power conversion circuits.
Specifications
Attribute | Value |
---|---|
Regulator Function | Boost Controller |
Maximum Output Current | 100µA |
Maximum Input Voltage | 40 V dc |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Output Type | Adjustable |
Maximum Switching Frequency | 110 kHz |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Maximum Output Voltage | 2.5 V |
Width | 4mm |
Maximum Operating Temperature | +150 °C |
Minimum Input Voltage | 3.2 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 0.3 V |
Length | 5mm |