Maxim Integrated MAX1771ESA+ DC-DC, Boost Controller 5-Channel 8-Pin, SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
190-0410
Mfr. Part No.:
MAX1771ESA+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Current Conversion Type

DC-DC

Sub Type

Boost Controller

Number of Outputs

5

Pin Count

8

Package Type

SOIC

Automotive Standard

No

Height

1.75 mm

Length

5 mm

Maximum Duty Cycle

50 %

Maximum Input Voltage

16.5 V

Maximum Operating Temperature

85 °C

Minimum Input Voltage

3 V

Minimum Operating Temperature

-40 °C

Mount Type

Surface

Output Current

2 A

Output Voltage

100 V, 2 V

Product Type

Boost Controller

Series

MAX1771

Standards/Approvals

No

Switching Frequency

300 kHz

Width

6.2 mm

COO (Country of Origin):
TH

Switching Regulators, Step-Up DC-DC Controllers, Maxim Integrated


Switching Voltage Regulators, Maxim Integrated


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy