Texas Instruments Boost Converter, Surface, 3.46V Output Voltage, 3 A Output Current

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
920-3520
Mfr. Part No.:
LM2586S-ADJ/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Boost Converter

Output Voltage 1

3.46V

Output Current

3A

Mount Type

Surface

Number of Outputs

1

Efficiency

93%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

LM2586

Output Voltage 2

5.25V

Number of Pins

7

Package Type

TO-263

Line Regulation

100 mV

Standards/Approvals

JEDEC, RoHS

Width

8.64mm

Length

10.16mm

Depth

4.57mm

Maximum Input Voltage

40V

Minimum Input Voltage

4V

Load Regulation

100 mV

COO (Country of Origin):
GB

LM258x Boost/Flyback/Sepic SIMPLE SWITCHER® Regulator Series


The LM258x series of SIMPLE SWITCHER® regulators are designed for flyback, step-up (boost), SEPIC, and forward converter applications.

Requires few external components

Output voltage versions: 5V, 12V, and adjustable

Family of standard inductors and transformers

Wide input voltage range: 4V to 40V

Current-mode operation for improved transient response, line regulation, and current limit

Internal soft-start function reduces in-rush current during start-up

Output transistor protected by current limit, under voltage lockout, and thermal shutdown

System Output Voltage Tolerance of ±4% max over line and load conditions

LM2586/LM2588 with external shutdown capability

SIMPLE SWITCHER® Regulators, Texas Instruments


Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy