Phoenix Contact, AI Insulated Ferrule, 15 mm Pin Length, 1.5 mm Pin Diameter, Red to 18 AWG Wire Size
- RS Stock No.:
- 130-016
- Mfr. Part No.:
- 1200311
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
€40.26
(exc. VAT)
€49.52
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €40.26 | €0.04 |
*price indicative
- RS Stock No.:
- 130-016
- Mfr. Part No.:
- 1200311
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.5mm | |
| Insulation Material | Plastic | |
| Colour | Red | |
| Pin Length | 15mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 18mm | |
| Series | AI | |
| Terminal Plating | Tin | |
| Standards/Approvals | UL Listed Approval ID: E488001 cUL Listed Approval ID: E488001 cULus Listed Approval ID: E488001 cULus Liste | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.5mm | ||
Insulation Material Plastic | ||
Colour Red | ||
Pin Length 15mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 18mm | ||
Series AI | ||
Terminal Plating Tin | ||
Standards/Approvals UL Listed Approval ID: E488001 cUL Listed Approval ID: E488001 cULus Listed Approval ID: E488001 cULus Liste | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is a high quality cable end sleeve in red color with a sleeve length of 12 mm. It is made from soft tin plated electrolytic copper, providing excellent insulation reliability and preventing wire splicing. With a maximum stripping length of 15 mm and a ferrule diameter of 1.5 mm, this ferrule is suitable for flexible conductors with a maximum cross section of 1 mm². It is suitable for various applications in industries like automotive, machine building, and control cabinet manufacturing.
Made from soft tin plated electrolytic copper for reliable insulation
Prevents wire splicing and enhances connection reliability
Complies with DIN 46228 4 UL 486F E and NFC 63 023 standards
Silicone and halogen free for safety and reliability
Related links
- Phoenix Contact 12 mm Pin Length Yellow to 18 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 14.5 mm Pin Length Turquoise to 18 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Yellow
- Phoenix Contact 10 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Yellow to 18 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Yellow to 18 AWG Wire Size
