NEMIQ, ST 21 BS Uninsulated Bootlace Ferrule, Silver from 20 AWG
- RS Stock No.:
- 433-158
- Distrelec Article No.:
- 148-23-837
- Mfr. Part No.:
- ST 21 BS
- Manufacturer:
- NEMIQ
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€37.72
(exc. VAT)
€46.40
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €37.72 |
| 10 + | €34.70 |
*price indicative
- RS Stock No.:
- 433-158
- Distrelec Article No.:
- 148-23-837
- Mfr. Part No.:
- ST 21 BS
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Bootlace Ferrule | |
| Colour | Silver | |
| Insulation | Uninsulated | |
| Series | ST 21 BS | |
| Terminal Plating | Silver Plated | |
| Standards/Approvals | UL | |
| Minimum Wire Size AWG | 20AWG | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Bootlace Ferrule | ||
Colour Silver | ||
Insulation Uninsulated | ||
Series ST 21 BS | ||
Terminal Plating Silver Plated | ||
Standards/Approvals UL | ||
Minimum Wire Size AWG 20AWG | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- DE
The NEMIQ Assortment Box contains uninsulated bootlace ferrules made of silver-plated copper. These ferrules ensure optimal electrical contact between copper wires and mounting clips, making them ideal for various electrical applications. Their high-quality construction guarantees durability and reliable performance.
RoHS compliant
Related links
- RS PRO Uninsulated Bootlace Ferrule 1.3 mm Pin Diameter, Silver from 20 AWG to 20 AWG Wire Size
- RS PRO Uninsulated Bootlace Ferrule 1.3 mm Pin Diameter, Silver from 20 AWG to 20 AWG Wire Size
- RS PRO Uninsulated Bootlace Ferrule 1.3 mm Pin Diameter, Silver from 20 AWG to 20 AWG Wire Size
- RS PRO Uninsulated Bootlace Ferrule 3.9 mm Pin Diameter, Silver from 10 AWG to 10 AWG Wire Size
- RS PRO Uninsulated Bootlace Ferrule 4.5 mm Pin Diameter, Silver from 8 AWG to 8 AWG Wire Size
- RS PRO Uninsulated Bootlace Ferrule 3.2 mm Pin Diameter, Silver from 12 AWG to 12 AWG Wire Size
- RS PRO Uninsulated Bootlace Ferrule 1.5 mm Pin Diameter, Silver from 18 AWG to 18 AWG Wire Size
- RS PRO Uninsulated Bootlace Ferrule 2 mm Pin Diameter, Silver from 16 AWG to 16 AWG Wire Size
