Phoenix Contact, AI 10 -12 IV Insulated Ferrule, 12 mm Pin Length, 4.6 mm Pin Diameter, Ivory to 8 AWG Wire Size

Subtotal (1 pack of 100 units)*

€8.86

(exc. VAT)

€10.90

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€8.86€0.089

*price indicative

RS Stock No.:
535-311
Mfr. Part No.:
3201068
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ferrule

Pin Diameter

4.6mm

Insulation Material

Polypropylene

Colour

Ivory

Pin Length

12mm

Insulation

Insulated

Maximum Wire Size AWG

8AWG

Overall Length

22mm

Series

AI 10 -12 IV

Terminal Plating

Tin Plated

Standards/Approvals

EU RoHS, EU REACH SVHC, CHINA RoHS

Terminal Material

Electrolytic Tinned Copper

COO (Country of Origin):
DE
The Phoenix Contact Ferrule is an essential component designed for reliable electrical connections in various applications. Engineered from soft tin-plated electrolytic copper, it ensures enhanced conductivity and durability. With a sleeve length of 22 mm and a contact range of 12 mm, this ferrule stands out for its adherence to strict industry standards, including DIN 46228-1 and UL 486F. Its halogen-free design alongside a plastic collar made of polypropylene emphasises safety and environmental compliance.

Plastic collar provides additional insulation and protection

Environmentally compliant fulfilling EU RoHS and other regulations

Compact dimensions allow for easy integration into various projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy