Phoenix Contact, AI-GB Insulated Ferrule, 8 mm Pin Length, 1.1 mm Pin Diameter, Orange to 20 AWG Wire Size
- RS Stock No.:
- 557-830
- Mfr. Part No.:
- 2100128
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€2.63
(exc. VAT)
€3.23
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2.63 | €0.026 |
*price indicative
- RS Stock No.:
- 557-830
- Mfr. Part No.:
- 2100128
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.1mm | |
| Insulation Material | Polypropylene | |
| Colour | Orange | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 20AWG | |
| Overall Length | 14mm | |
| Series | AI-GB | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | CHINA RoHS, EU REACH SVHC, EU RoHS | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.1mm | ||
Insulation Material Polypropylene | ||
Colour Orange | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 20AWG | ||
Overall Length 14mm | ||
Series AI-GB | ||
Terminal Plating Tin Plated | ||
Standards/Approvals CHINA RoHS, EU REACH SVHC, EU RoHS | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact ferrule, with a contact range length of 8 mm and a sleeve length of 14 mm, is orange in colour. It enhances insulation reliability and prevents wire splicing, ensuring secure and stable electrical connections.
UL certified
Made from tin plated electrolytic copper
Design in accordance with UL 486F
Related links
- Phoenix Contact 10 mm Pin Length Orange to 20 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Orange to 20 AWG Wire Size
- Phoenix Contact 10 mm Pin Length White to 20 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Yellow to 18 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Red to 16 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Black to 16 AWG Wire Size
- Phoenix Contact 8 mm Pin Length White to 18 AWG Wire Size
