Phoenix Contact, Ferrule A Insulated Bootlace Ferrule, 12 mm Pin Length, 1.5 mm Pin Diameter, Grey to 18 AWG Wire Size
- RS Stock No.:
- 558-302
- Mfr. Part No.:
- 2100013
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€8.95
(exc. VAT)
€11.01
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €8.95 | €0.09 |
*price indicative
- RS Stock No.:
- 558-302
- Mfr. Part No.:
- 2100013
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 1.5mm | |
| Insulation Material | Polypropylene | |
| Colour | Grey | |
| Pin Length | 12mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 19mm | |
| Series | Ferrule A | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | CHINA RoHS, EU RoHS, EU REACH SVHC | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 1.5mm | ||
Insulation Material Polypropylene | ||
Colour Grey | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 19mm | ||
Series Ferrule A | ||
Terminal Plating Tin Plated | ||
Standards/Approvals CHINA RoHS, EU RoHS, EU REACH SVHC | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is designed to enhance the connectivity and reliability of your wiring applications. Manufactured from high-quality soft tin-plated electrolytic copper, it ensures optimal electrical conduction while minimising the risk of corrosion. The AI-TWIN 2X 0.75 - 12 GY model stands out with its dual connection feature allowing two conductors to be crimped in a single ferrule, thus streamlining installation processes. With its robust polypropylene collar, this ferrule promises durability and resistance to environmental factors, making it ideal for various industrial uses. The product meets stringent safety requirements and is compatible with stranded conductors, solidifying its versatility in diverse settings. Combining practicality with efficiency, this ferrule is an indispensable component for anyone seeking to optimise their electrical installations.
Designed for efficient crimping of dual conductors
Made from halogen free materials to enhance safety
Plastic collar provides added insulation and protection
Compatible with a variety of stranded conductor classes
Rated for long term use at elevated temperatures
Conforms to industry standards ensuring reliability
Compact dimensions for versatile installation options
Related links
- RS PRO Insulated Bootlace Ferrule 1.5 mm Pin Diameter, Grey from 18 AWG to 18 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.5 mm Pin Diameter, Grey from 18 AWG to 18 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 1.5 mm Pin Diameter, Blue from 18 AWG to 18 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.5 mm Pin Diameter, White from 18 AWG to 18 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 1.5 mm Pin Diameter, White from 18 AWG to 18 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.5 mm Pin Diameter, Blue from 18 AWG to 18 AWG Wire Size
- Phoenix Contact 19 mm Pin Length Blue to 18 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Red to 18 AWG Wire
