Phoenix Contact, A 6-15-1000 Uninsulated Bootlace Ferrule, 15 mm Pin Length, 3.5 mm Pin Diameter, Silver to 10 AWG Wire
- RS Stock No.:
- 558-309
- Mfr. Part No.:
- 2100042
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
€47.87
(exc. VAT)
€58.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €47.87 | €0.048 |
*price indicative
- RS Stock No.:
- 558-309
- Mfr. Part No.:
- 2100042
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 3.5mm | |
| Colour | Silver | |
| Pin Length | 15mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 15mm | |
| Series | A 6-15-1000 | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | CHINA RoHS, EU RoHS, EU REACH SVHC | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 3.5mm | ||
Colour Silver | ||
Pin Length 15mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 15mm | ||
Series A 6-15-1000 | ||
Terminal Plating Tin Plated | ||
Standards/Approvals CHINA RoHS, EU RoHS, EU REACH SVHC | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact ferrule is engineered for reliability in electrical connections, specifically designed for use with stranded conductors and crafted from soft tin-plated electrolytic copper. With dimensions conforming to DIN 46228-1, it promises both strength and flexibility across a range of applications. The product is UL certified, underscoring its compliance with stringent safety standards. Its optimal design, which includes a sleeve length of 15 mm and consistent performance at elevated temperatures, ensures longevity and durability. This ferrule not only meets practical requirements but also offers a silver-coloured finish that enhances its visibility and integration into various setups. Ideal for professional electricians and engineers, this ferrule is a perfect fit for those seeking dependable performance from high-quality, compliant electrical components.
UL certified for enhanced safety assurance
Compliant with DIN 46228-1 standards for consistency
Ideal for stranded conductors, ensuring secure connections
Constructed from soft tin-plated electrolytic copper for flexibility
Operates effectively at a permanent temperature of 105 °C
Gallantry tin-plated for improved conductivity and corrosion resistance
Ambitious designs facilitate ease of use in diverse applications
Environmentally friendly, fulfilling EU RoHS substance requirements
Related links
- JST 15 mm Pin Length, 3.5 mm Pin Diameter to 10 AWG Wire Size
- Phoenix Contact 25 mm Pin Length Silver to 10 AWG Wire
- Phoenix Contact 18 mm Pin Length Silver to 10 AWG Wire
- RS PRO Uninsulated Bootlace Ferrule 4.5 mm Pin Diameter, Silver from 8 AWG to 8 AWG Wire Size
- Phoenix Contact 15 mm Pin Length Silver to 12 AWG Wire
- RS PRO Uninsulated Crimp Bootlace Ferrule 4.5 mm Pin Diameter from 8 AWG to 8 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 7.3 mm Pin Diameter from 4 AWG to 4 AWG Wire Size
- Phoenix Contact 9 mm Pin Length Silver to 10 AWG Wire
