Weidmüller Partially Insulated Bootlace Ferrule, 8 mm Pin Length, 1.2 mm Pin Diameter, White to 18 AWG Wire Size
- RS Stock No.:
- 600-413
- Distrelec Article No.:
- 300-93-278
- Mfr. Part No.:
- 9026070000
- Manufacturer:
- Weidmüller
Image representative of range
Subtotal (1 pack of 500 units)*
€26.30
(exc. VAT)
€32.35
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €26.30 | €0.053 |
*price indicative
- RS Stock No.:
- 600-413
- Distrelec Article No.:
- 300-93-278
- Mfr. Part No.:
- 9026070000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 1.2mm | |
| Insulation Material | Polypropylene | |
| Colour | White | |
| Pin Length | 8mm | |
| Insulation | Partially Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 14mm | |
| Terminal Plating | Tin Plated | |
| Wire Ferrule Type | 1 | |
| Standards/Approvals | RoHS Compliant | |
| Terminal Material | Cathode Copper | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 1.2mm | ||
Insulation Material Polypropylene | ||
Colour White | ||
Pin Length 8mm | ||
Insulation Partially Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 14mm | ||
Terminal Plating Tin Plated | ||
Wire Ferrule Type 1 | ||
Standards/Approvals RoHS Compliant | ||
Terminal Material Cathode Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- JST 8 mm Pin Length White to 18 AWG Wire Size
- JST 8 mm Pin Length Blue to 18 AWG Wire Size
- Weidmüller Insulated Crimp Bootlace Ferrule 1.2 mm Pin Diameter, Blue to 18 AWG Wire Size
- Weidmüller Insulated Crimp Bootlace Ferrule 1.2 mm Pin Diameter, Grey to 18 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 1.2 mm Pin Diameter, Grey to 18 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 1.2 mm Pin Diameter from 22 AWG to 22 AWG Wire Size
- RND 14 mm Pin Length White to 0.75 AWG Wire Size
- Weidmüller Partially Insulated Bootlace Ferrule 3.4 mm Pin Diameter, White to 18 AWG Wire Size
