Phoenix Contact, AI 25 -16 BN Insulated Ferrule, 16 mm Pin Length, 7.3 mm Pin Diameter, Brown to 4 AWG Wire Size
- RS Stock No.:
- 609-920
- Mfr. Part No.:
- 3201084
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€24.70
(exc. VAT)
€30.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €24.70 | €0.494 |
*price indicative
- RS Stock No.:
- 609-920
- Mfr. Part No.:
- 3201084
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 7.3mm | |
| Insulation Material | Polypropylene | |
| Colour | Brown | |
| Pin Length | 16mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 4AWG | |
| Overall Length | 30mm | |
| Series | AI 25 -16 BN | |
| Terminal Plating | Tin | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU REACH SVHC | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 7.3mm | ||
Insulation Material Polypropylene | ||
Colour Brown | ||
Pin Length 16mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 4AWG | ||
Overall Length 30mm | ||
Series AI 25 -16 BN | ||
Terminal Plating Tin | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU REACH SVHC | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule offers a reliable solution for electrical connections, designed specifically for stranded conductors. Crafted from soft tin-plated electrolytic copper, it ensures excellent conductivity and durability. The innovative design adheres to industry standards, making it a go-to choice for professionals seeking quality and reliability. With a sleeve length of 30 mm and a contact range of 16 mm, this product is engineered for optimal performance in various applications.
Temperature tolerance of up to +120°C for short durations suitable for diverse environments
Designed to correspond to industry standards facilitating seamless integration into systems
Includes a polypropylene plastic collar for additional stability and insulation
Related links
- Phoenix Contact 18 mm Pin Length Brown to 4 AWG Wire Size
- Phoenix Contact 22 mm Pin Length Brown to 4 AWG Wire Size
- Phoenix Contact 16 mm Pin Length Black to 4 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Black to 4 AWG Wire Size
- Phoenix Contact 22 mm Pin Length Black to 4 AWG Wire Size
- Phoenix Contact 16 mm Pin Length Yellow to 4 AWG Wire Size
- Knipex 16 mm Pin Length Yellow from 4 AWG to 4 AWG Wire Size
- JST 16 mm Pin Length Black from 1 AWG to 4 AWG Wire Size
