Phoenix Contact, AI-GB Insulated Ferrule, 10 mm Pin Length, 1.5 mm Pin Diameter, Yellow to 18 AWG Wire Size
- RS Stock No.:
- 610-128
- Mfr. Part No.:
- 2100088
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€5.28
(exc. VAT)
€6.49
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €5.28 | €0.053 |
*price indicative
- RS Stock No.:
- 610-128
- Mfr. Part No.:
- 2100088
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.5mm | |
| Insulation Material | Polypropylene | |
| Colour | Yellow | |
| Pin Length | 10mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Series | AI-GB | |
| Terminal Plating | Tin | |
| Standards/Approvals | UL 486F, cULus Listed Approval ID:E488001 | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.5mm | ||
Insulation Material Polypropylene | ||
Colour Yellow | ||
Pin Length 10mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Series AI-GB | ||
Terminal Plating Tin | ||
Standards/Approvals UL 486F, cULus Listed Approval ID:E488001 | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is designed to enhance electrical connectivity, ensuring secure and reliable connections in a variety of applications. With a length contact range of 10 mm and a sleeve length of 16 mm, it provides optimal performance for stranded conductors. Constructed from soft tin-plated electrolytic copper, this ferrule not only meets stringent UL standards but is also halogen-free for safer use in sensitive environments.
Lightweight design aids in ease of handling
Complies with stringent environmental standards
Optimised for both short and long term temperature applications
Versatile for use in numerous industrial sectors
Related links
- Phoenix Contact 12 mm Pin Length Yellow to 18 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Yellow to 18 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Grey to 18 AWG Wire Size
- Phoenix Contact 10 mm Pin Length White to 18 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Black to 16 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Orange to 20 AWG Wire Size
- Phoenix Contact 10 mm Pin Length White to 20 AWG Wire Size
