Weidmüller Bootlace Ferrule to 14 AWG Wire Size
- RS Stock No.:
- 664-588
- Mfr. Part No.:
- 9004360000
- Manufacturer:
- Weidmüller
Subtotal (1 bag of 100 units)*
€5.52
(exc. VAT)
€6.79
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 17 August 2026
- Plus 80 unit(s) shipping from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €5.52 | €0.055 |
*price indicative
- RS Stock No.:
- 664-588
- Mfr. Part No.:
- 9004360000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Bootlace Ferrule | |
| Maximum Wire Size AWG | 14AWG | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Bootlace Ferrule | ||
Maximum Wire Size AWG 14AWG | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmüller Bootlace Ferrule to 14 AWG Wire Size
- Vogt Uninsulated Bootlace Ferrule 3.4 mm Pin Diameter from 26 AWG to 14 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 2.6 mm Pin Diameter from 14 AWG to 14 AWG Wire Size
- RS PRO Uninsulated Bootlace Ferrule 2.6 mm Pin Diameter, Silver from 14 AWG to 14 AWG Wire Size
- Weidmüller Insulated Crimp Bootlace Ferrule, Grey to 14 AWG Wire Size
- Vogt Bootlace Ferrule 2.9 mm Pin Diameter, Blue to 14 AWG Wire Size
- Weidmüller Partially Insulated Bootlace Ferrule 4.5 mm Pin Diameter, Blue to 14 AWG Wire Size
- Weidmüller Insulated Crimp Bootlace Ferrule 2.2 mm Pin Diameter, Grey to 14 AWG Wire Size
