RS PRO Insulated Crimp Bootlace Ferrule, 18 mm Pin Length, 6.2 mm Pin Diameter, Green from 6 AWG to 6 AWG Wire Size
- RS Stock No.:
- 178-7333
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€7.25
(exc. VAT)
€8.90
(inc. VAT)
In Stock
- 1,550 unit(s) ready to ship
- Plus 6,550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 200 | €0.145 | €7.25 |
| 250 - 1200 | €0.124 | €6.20 |
| 1250 - 2450 | €0.11 | €5.50 |
| 2500 - 4950 | €0.096 | €4.80 |
| 5000 + | €0.081 | €4.05 |
*price indicative
- RS Stock No.:
- 178-7333
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 6.2mm | |
| Insulation Material | Nylon | |
| Colour | Green | |
| Pin Length | 18mm | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 16mm² | |
| Maximum Wire Size AWG | 6AWG | |
| Overall Length | 28mm | |
| Terminal Plating | Tin | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 6AWG | |
| Terminal Material | Copper Tube | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 6.2mm | ||
Insulation Material Nylon | ||
Colour Green | ||
Pin Length 18mm | ||
Insulation Insulated | ||
Maximum Wire Size mm² 16mm² | ||
Maximum Wire Size AWG 6AWG | ||
Overall Length 28mm | ||
Terminal Plating Tin | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 6AWG | ||
Terminal Material Copper Tube | ||
- COO (Country of Origin):
- TW
The RS PRO Insulated crimp bootlace ferrule create a reliable electrical connection without the need for screws or spring clamps. Ferrules are a safe and reliable method of wiring, with no risk of over-tightening screws or shorting the circuit. They also provide strain relief for the wires and ensure that all the wires can be smoothly inserted into the connector, without any of them getting loose.
Green colour
One entry
Nylon insulation material
Related links
- RS PRO Insulated Crimp Bootlace Ferrule 6.2 mm Pin Diameter, Green from 6 AWG to 6 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 6.2 mm Pin Diameter, Blue from 6 AWG to 6 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 6.2 mm Pin Diameter, Green from 6 AWG to 6 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 6.2 mm Pin Diameter, Blue from 6 AWG to 6 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 6.2 mm Pin Diameter, Ivory from 6 AWG to 6 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 6.2 mm Pin Diameter, Blue from 6 AWG to 6 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 6.2 mm Pin Diameter from 6 AWG to 6 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 6.2 mm Pin Diameter, Blue from 6 AWG to 6 AWG Wire Size
