RS PRO Insulated Crimp Bootlace Ferrule, 18 mm Pin Length, 8.7 mm Pin Diameter, Beige from 2 AWG to 2 AWG Wire Size

Subtotal (1 bag of 50 units)*

€54.00

(exc. VAT)

€66.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Bag*
50 +€1.08€54.00

*price indicative

RS Stock No.:
206-9703
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Crimp Bootlace Ferrule

Pin Diameter

8.7mm

Insulation Material

Nylon

Colour

Beige

Pin Length

18mm

Insulation

Insulated

Maximum Wire Size AWG

2AWG

Maximum Wire Size mm²

35mm²

Overall Length

32mm

Series

RS PRO

Terminal Plating

Tin

Standards/Approvals

No

Minimum Wire Size AWG

2AWG

Minimum Wire Size mm²

35mm²

Terminal Material

Copper Tube

COO (Country of Origin):
TW

RS PRO Insulated Bootlace Ferrules


Looking for bootlace ferrules to complete a professional install, then consider the RS PRO range of crimp bootlace ferrules designed for clean termination of cable wire conductors to ensure the best possible electrical connection. RS PRO crimp bootlace ferrules are colour coded, available in multiple sizes and a most for any electrical engineer or DIY enthusiasts who pride themselves on completing a job to a high professional standard.

What Is a Bootlace Ferrule?


A bootlace ferrule is a metal tube or ferrule with a moulded colour-coded insulating collar made from nylon. The ferrule is slipped over the end of a multi-stranded cable wire, crimped, and then inserted into a screw or spring clamp connection.

Why would you use bootlace ferrules?


When the end of a multi-stranded wire is stripped and placed directly under a screw terminal the strands of the wire will naturally fan out under the pressure of the screw. Some strands will go astray. This reduces the quality of the electrical connection and can also result in electrical shorts. When a bootlace ferrule is used, the insulated funnel with its flared design captures all the strands. These strands are then crimped together in the ferrule tube. The crimped ferrule is then inserted into the terminal to create an electrical connection.

Features and Benefits


• Excellent electrical connection;• Reduces short circuits;• Colour coded collar for easy ferrule size identification;• Nylon insulated collar for reduced leakage, creepage and gas intrusion;• Tin plated copper tube for excellent conductivity;• Crimped terminal can be repeatedly inserted and removed without degrading the end of the wire;• Available with a single or dual entry

Suitable RS PRO Crimping Tools


For ferrules with a wire size range of;

• 0.5 to 6 mm² use crimping tool RS stock no: 683-1605;• 10 to 25 mm² use crimping tool RS stock no: 683-1614;• 0.5 to 16 mm² use crimping pliers RS stock no: 464-482;• 35 or 50 mm² use crimping tool RS stock no: 683-1617

Applications


Consumer units;Circuit breakers;Electrical control panels;Terminal blocks

Why would you choose RS PRO for Bootlace Ferrules?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy